Murrelektronik Limited, 8000 Series Series Sensor Accessory Cap for Use with D-Box M12 8-Way 4 Pole, CE Standard
- RS Stock No.:
- 640-887
- Mfr. Part No.:
- 8000-84759-0000000
- Manufacturer:
- Murrelektronik Limited
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,859.75
(exc. VAT)
PHP2,082.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,859.75 | - |
| 10 + | PHP1,710.67 | 8% |
*price indicative
- RS Stock No.:
- 640-887
- Mfr. Part No.:
- 8000-84759-0000000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Sub Type | Cap | |
| Product Type | Connector Cap | |
| Accessory Type | Sensor Accessory | |
| For Use With | D-Box M12 8-Way 4 Pole | |
| Series | 8000 Series | |
| Depth | 68mm | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Height | 33.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Sub Type Cap | ||
Product Type Connector Cap | ||
Accessory Type Sensor Accessory | ||
For Use With D-Box M12 8-Way 4 Pole | ||
Series 8000 Series | ||
Depth 68mm | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Height 33.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Cap with screw plug terminals 21 pole is designed for use with MVP12 and Exact12 universal systems. It also serves as a cap for a 4-way distribution box, universal, 5-pole. The plastic housings provide good resistance against chemicals and oils. Resistance to aggressive media should be tested individually for the application.
Connection is screw plug-in terminals
Flame resistance is flame retardant
Material housing is plastic
Related links
- Murrelektronik Limited CE Standard
- Murrelektronik Limited, 8000 Series Series Sensor Accessory Cap for Use with 4 Way Distribution Box
- Murrelektronik Limited cULus Listed, CE Standard
- Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
- Murrelektronik Limited 8000 Male Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited EXACT8 Series Sensor Hub, 10 Port
- Murrelektronik Limited MVP12 Series Sensor Hub, 4 Port
