Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-391
- Mfr. Part No.:
- CON13NFS5
- Manufacturer:
- Carlo Gavazzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,286.05
(exc. VAT)
PHP1,440.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,286.05 |
*price indicative
- RS Stock No.:
- 805-391
- Mfr. Part No.:
- CON13NFS5
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Accessory Type | Sensor | |
| Product Type | Cable Assembly | |
| Sub Type | Female Connector | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Accessory Type Sensor | ||
Product Type Cable Assembly | ||
Sub Type Female Connector | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
Operating temperature range: -25°C to +80°C ensures versatility in diverse environments
IP67 protection degree guarantees resistance against dust and water ingress
Constructed with a PVC cable jacket for durability and flexibility
Available in a standard length of 5 m, suited for multiple installation requirements
