RS PRO Grey Silicone Sealant Paste 210 g Cartridge
- RS Stock No.:
- 802-718
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP3,903.91
(exc. VAT)
PHP4,372.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,434 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,903.91 |
*price indicative
- RS Stock No.:
- 802-718
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Silicone Sealant | |
| Colour | Grey | |
| Application | Engine | |
| Package Size | 210 g | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Sub Type | Accessory | |
| Trade Name | RS PRO | |
| Cure Time | 24 h @ 3 to 4 mm | |
| Product Form | Paste | |
| Standards/Approvals | ISO 1183-1 A, ISO 8339-A, ISO 868 | |
| Viscosity | No | |
| Base Chemical | Silicone Elastomer | |
| Maximum Operating Temperature | 380°C | |
| Specific Gravity | 1.4 | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Sealant | ||
Colour Grey | ||
Application Engine | ||
Package Size 210 g | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Sub Type Accessory | ||
Trade Name RS PRO | ||
Cure Time 24 h @ 3 to 4 mm | ||
Product Form Paste | ||
Standards/Approvals ISO 1183-1 A, ISO 8339-A, ISO 868 | ||
Viscosity No | ||
Base Chemical Silicone Elastomer | ||
Maximum Operating Temperature 380°C | ||
Specific Gravity 1.4 | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- PL
RS PRO Silicone Sealant Cartridge 210g
RS PRO Silicone Sealant is a high-performance paste designed for sealing and bonding applications in demanding environments. With a wide operating temperature range, it is Ideal for use in engines, gearboxes, pumps, and construction parts. This silicone elastomer provides reliable sealing solutions with excellent thermal stability.
Features and Benefits
Silicone Elastomer: Offers excellent flexibility and durability.
Wide Temperature Range: Operates effectively from -60 °C to 380 °C.
Cure Time: Fully cures in 24 hours at 3 to 4 mm thickness.
High Specific Gravity: Ensures robust sealing with a specific gravity of 1.4.
ISO Standards: Complies with ISO 1183-1 A, ISO 8339-A, and ISO 868 for quality assurance.
Wide Temperature Range: Operates effectively from -60 °C to 380 °C.
Cure Time: Fully cures in 24 hours at 3 to 4 mm thickness.
High Specific Gravity: Ensures robust sealing with a specific gravity of 1.4.
ISO Standards: Complies with ISO 1183-1 A, ISO 8339-A, and ISO 868 for quality assurance.
Applications
Engines
Gearboxes
Pumps
Construction Parts
Gearboxes
Pumps
Construction Parts
Additional Information
Package Type: Cartridge
Package Size: 210 g
Not safe for food processing applications.
Package Size: 210 g
Not safe for food processing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red Silicone Sealant Paste 210 g Cartridge
- RS PRO Black Silicone Sealant Paste 210 g Cartridge
- RS PRO RS Components Non-Corrosive Silicone Sealant White Sealant Paste 310 ml Cartridge
- RS PRO RS Components Non-Corrosive Silicone Sealant White Sealant Paste 100 g Tube
- RS PRO RS Silicone Rubber Compound Transparent Sealant Paste 310 ml Cartridge
- Acc Silicones AS1745G Grey Sealant Paste 310 ml Cartridge
- 3M Adhesive Sealant 760UV Grey Sealant Paste 600 ml Cartridge
- 3M 760 UV Grey Sealant Paste 295 ml Cartridge
