RS PRO Red Silicone Sealant Paste 210 g Cartridge
- RS Stock No.:
- 802-716
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP3,352.53
(exc. VAT)
PHP3,754.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,352.53 |
*price indicative
- RS Stock No.:
- 802-716
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Silicone Sealant | |
| Colour | Red | |
| Application | Chimney, Engine, Fire, Machine | |
| Package Size | 210 g | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Sub Type | Accessory | |
| Trade Name | RS PRO | |
| Cure Time | 24 h @ 3 to 4 mm | |
| Product Form | Paste | |
| Standards/Approvals | DIN 53504 | |
| Viscosity | 800000 MPa | |
| Specific Gravity | 1.1 | |
| Base Chemical | Acetoxy Silicone | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 380°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Sealant | ||
Colour Red | ||
Application Chimney, Engine, Fire, Machine | ||
Package Size 210 g | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Sub Type Accessory | ||
Trade Name RS PRO | ||
Cure Time 24 h @ 3 to 4 mm | ||
Product Form Paste | ||
Standards/Approvals DIN 53504 | ||
Viscosity 800000 MPa | ||
Specific Gravity 1.1 | ||
Base Chemical Acetoxy Silicone | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 380°C | ||
- COO (Country of Origin):
- PL
RS PRO Acetoxy Silicone Sealant, Red, 210 g
This RS PRO Acetoxy Silicone Sealant is a versatile solution for sealing and bonding applications. With a high temperature resistance of up to 380 °C, it is Ideal for use in demanding environments. The sealant cures to a durable, flexible rubber, providing excellent adhesion and longevity.
Features and Benefits
High Temperature Resistance: Withstands temperatures up to 380 °C, suitable for high-heat applications.
Wide Temperature Range: Operates effectively from -60 °C to 380 °C, ensuring performance in extreme conditions.
Fast Cure Time: Cures in 24 hours at 3 to 4 mm thickness, allowing for quick application and use.
Excellent Adhesion: Provides strong bonding to a variety of surfaces, enhancing durability.
Specific Gravity of 1.1: Ensures consistency and reliability in application.
Viscosity of 800000 MPa: Offers easy application and smooth finish.
Wide Temperature Range: Operates effectively from -60 °C to 380 °C, ensuring performance in extreme conditions.
Fast Cure Time: Cures in 24 hours at 3 to 4 mm thickness, allowing for quick application and use.
Excellent Adhesion: Provides strong bonding to a variety of surfaces, enhancing durability.
Specific Gravity of 1.1: Ensures consistency and reliability in application.
Viscosity of 800000 MPa: Offers easy application and smooth finish.
Applications
Chimney sealing
Engine components
Fire safety equipment
Machinery maintenance
Engine components
Fire safety equipment
Machinery maintenance
Additional Information
Package Size: 210 g cartridge
Standards Approval: Complies with DIN 53504
Not suitable for food processing environments
Standards Approval: Complies with DIN 53504
Not suitable for food processing environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Silicone Sealant Paste 210 g Cartridge
- RS PRO Grey Silicone Sealant Paste 210 g Cartridge
- RS PRO RS Components Non-Corrosive Silicone Sealant White Sealant Paste 310 ml Cartridge
- RS PRO RS Components Non-Corrosive Silicone Sealant White Sealant Paste 100 g Tube
- RS PRO RS Silicone Rubber Compound Transparent Sealant Paste 310 ml Cartridge
- RS PRO RS Silicone Rubber Compound Transparent Sealant Paste 100 g Tube
- Acc Silicones Silcoset 158 Black Sealant Paste 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
