RS PRO Black Silicone Sealant Paste 210 g Cartridge
- RS Stock No.:
- 802-717
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP3,352.53
(exc. VAT)
PHP3,754.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,352.53 |
*price indicative
- RS Stock No.:
- 802-717
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Silicone Sealant | |
| Application | Chimney, Engine, Fire, Machine | |
| Package Size | 210 g | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Sub Type | Accessory | |
| Trade Name | RS PRO | |
| Cure Time | 24 h @ 3 to 4 mm | |
| Product Form | Paste | |
| Standards/Approvals | DIN 53504 | |
| Viscosity | 800000 MPa | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 380°C | |
| Specific Gravity | 1.1 | |
| Base Chemical | Acetoxy Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Silicone Sealant | ||
Application Chimney, Engine, Fire, Machine | ||
Package Size 210 g | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Sub Type Accessory | ||
Trade Name RS PRO | ||
Cure Time 24 h @ 3 to 4 mm | ||
Product Form Paste | ||
Standards/Approvals DIN 53504 | ||
Viscosity 800000 MPa | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 380°C | ||
Specific Gravity 1.1 | ||
Base Chemical Acetoxy Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Acetoxy Silicone Sealant, Black, 210 g
This RS PRO Acetoxy Silicone Sealant is designed for high-temperature applications, providing reliable sealing in demanding environments. With a maximum operating temperature of 380 °C, it is Ideal for use in industrial settings where heat resistance is crucial. The sealant cures to form a durable, flexible bond, ensuring long-lasting performance.
Features and Benefits
High Temperature Resistance: Withstands temperatures up to 380 °C, suitable for high-heat environments.
Fast Cure Time: Cures in 24 hours at 3 to 4 mm thickness, allowing for quick application and use.
Versatile Application: Suitable for a variety of surfaces, enhancing usability across different projects.
Black Colour: Provides a discreet finish that blends well with most surfaces.
High Viscosity: Ensures easy application and prevents sagging during curing.
Fast Cure Time: Cures in 24 hours at 3 to 4 mm thickness, allowing for quick application and use.
Versatile Application: Suitable for a variety of surfaces, enhancing usability across different projects.
Black Colour: Provides a discreet finish that blends well with most surfaces.
High Viscosity: Ensures easy application and prevents sagging during curing.
Applications
Chimney sealing
Engine components
Fire protection systems
Machinery assembly
Engine components
Fire protection systems
Machinery assembly
Additional Information
Package Size: 210 g cartridge
Specific Gravity: 1.1
Standards Approval: Complies with DIN 53504
Not safe for food processing applications
Specific Gravity: 1.1
Standards Approval: Complies with DIN 53504
Not safe for food processing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red Silicone Sealant Paste 210 g Cartridge
- RS PRO Grey Silicone Sealant Paste 210 g Cartridge
- RS PRO RS Components Non-Corrosive Silicone Sealant White Sealant Paste 310 ml Cartridge
- RS PRO RS Components Non-Corrosive Silicone Sealant White Sealant Paste 100 g Tube
- Black Silicone Sealant
- RS PRO RS Silicone Rubber Compound Transparent Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 158 Black Sealant Paste 310 ml Cartridge
- 3M 760 UV Black Sealant Paste 295 ml Cartridge
