SKF Radial Shaft Seal Fluorelastomer

Subtotal (1 unit)*

PHP6,776.77

(exc. VAT)

PHP7,589.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,776.77

*price indicative

RS Stock No.:
461-107
Mfr. Part No.:
190X220X15 HMSA10 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Material

Fluorelastomer

Product Type

Seal & O-Ring Kit

Sub Type

Radial Shaft Seal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Rupali


The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. HMSA10 seals are designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate

Higher contamination exclusion with dust lip

With garter spring

Accommodate misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy