SKF Radial Shaft Seal Fluorelastomer

Subtotal (1 unit)*

PHP6,776.77

(exc. VAT)

PHP7,589.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,776.77

*price indicative

RS Stock No.:
460-612
Mfr. Part No.:
190X220X15 HMS5 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Material

Fluorelastomer

Product Type

Seal & O-Ring Kit

Sub Type

Radial Shaft Seal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Rupali


The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. HMS5 seals are designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.

High pumping rate

With garter spring

Accommodate misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy