SKF Radial Shaft Seal Fluorelastomer
- RS Stock No.:
- 460-778
- Mfr. Part No.:
- 230X260X15 HMS5 V
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP11,273.11
(exc. VAT)
PHP12,625.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,273.11 |
*price indicative
- RS Stock No.:
- 460-778
- Mfr. Part No.:
- 230X260X15 HMS5 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal & O-Ring Kit | |
| Material | Fluorelastomer | |
| Sub Type | Radial Shaft Seal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal & O-Ring Kit | ||
Material Fluorelastomer | ||
Sub Type Radial Shaft Seal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Rupali
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. HMS5 seals are designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.
High pumping rate
With garter spring
Accommodate misalignment
Related links
- SKF Radial Shaft Seal Fluorelastomer
- SKF Radial Shaft Seal Nitrile Rubber (NBR)
- SKF Rubber Metal Reinforced Radial Shaft Seal Rotary Shaft Seal 100 mm OD
- SKF Radial Shaft Seal Radial Shaft Seal For Use With Radial Shaft, G 30X40X4
- SKF Fluoroelastomer Seal Radial Shaft Seal 139.73 mm OD
- SKF Fluororubber Radial Shaft Seal 120 mm OD
- SKF Fluororubber Radial Shaft Seal 115 mm OD
- SKF, 61210 Radial Shaft Seal Nitrile Rubber (NBR) 180.98 mm OD
