SKF FKM Seal Radial Shaft Seal, 114.3 mm ID, 139.73 mm OD
- RS Stock No.:
- 460-502
- Mfr. Part No.:
- 44973
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,590.86
(exc. VAT)
PHP9,621.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,590.86 |
*price indicative
- RS Stock No.:
- 460-502
- Mfr. Part No.:
- 44973
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Sub Type | Seal | |
| Material | FKM | |
| Inside Diameter | 114.3mm | |
| Outside Diameter | 139.73mm | |
| Thickness | 11.13mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Sub Type Seal | ||
Material FKM | ||
Inside Diameter 114.3mm | ||
Outside Diameter 139.73mm | ||
Thickness 11.13mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Gavin
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. CRWH1 seals are designed with a double metal case, an SKF WAVE lip made of elastomer with a higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Related links
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 139.73 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 152.43 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 19 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 31.75 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 38.07 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 95 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 120 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 26 mm OD
