Subtotal (1 unit)*
PHP2,824.51
(exc. VAT)
PHP3,163.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,824.51 |
*price indicative
- RS Stock No.:
- 674-192
- Mfr. Part No.:
- 1618601101
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Chisel | |
| Sub Type | SDS-Max | |
| Blade Width | 26mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Chisel | ||
Sub Type SDS-Max | ||
Blade Width 26mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch SDS max hollow gouging chisel is designed for efficient cutting and hollowing in concrete and masonry. it features a hollow gouge shape that enables precise removal of material, making it Ideal for creating channels and openings. built with Durable steel and sds max shank, it ensures secure fitting, long service life, and reliable performance in heavy‑duty construction tasks.
Offers hollow gouge shape for precise material removal
Supports cutting and hollowing in concrete and masonry
Provides Durable steel construction for extended lifespan
Ensures efficient channel creation and opening work
Delivers compatibility with sds max rotary hammers
