Subtotal (1 unit)*
PHP2,778.10
(exc. VAT)
PHP3,111.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,778.10 |
*price indicative
- RS Stock No.:
- 674-191
- Mfr. Part No.:
- 2608690102
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | SDS Plus | |
| Product Type | Spade | |
| Blade Width | 40mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type SDS Plus | ||
Product Type Spade | ||
Blade Width 40mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch 5C spade chisel is designed for effective material removal in concrete and masonry. it features a wide spade shape that enables fast chiselling and surface clearing. built with Durable steel and sds Plus shank, it ensures secure fitting, long service life, and reliable performance in heavy‑duty demolition and renovation tasks.
Offers wide spade shape for efficient material removal
Supports chiselling in concrete and masonry applications
Provides Durable steel construction for extended lifespan
Ensures stable performance in heavy‑duty demolition tasks
