Subtotal (1 unit)*
PHP3,232.40
(exc. VAT)
PHP3,620.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
- Plus 12 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,232.40 |
*price indicative
- RS Stock No.:
- 673-706
- Mfr. Part No.:
- 1618601019
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | SDS-Max | |
| Product Type | Chisel | |
| Blade Width | 80mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type SDS-Max | ||
Product Type Chisel | ||
Blade Width 80mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch 4c Tile chisel is designed for clean and efficient removal of Tiles and mortar. it features a Sharp cutting edge with 4c geometry that ensures precise separation without damaging the underlying surface. built with Durable steel and sds max shank, it provides secure fitting, long service life, and reliable performance in heavy‑duty renovation projects.
Supports chiselling in Tile and mortar applications
Provides Durable steel construction for extended lifespan
Ensures minimal damage to underlying surfaces
Delivers compatibility with sds max rotary hammers
