Subtotal (1 unit)*
PHP2,445.24
(exc. VAT)
PHP2,738.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,445.24 |
*price indicative
- RS Stock No.:
- 673-443
- Mfr. Part No.:
- 2608690101
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | SDS Plus | |
| Product Type | Spade | |
| Blade Width | 40mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type SDS Plus | ||
Product Type Spade | ||
Blade Width 40mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch spade chisel is designed for efficient removal of mortar, ensuring high performance for users in demolition and renovation tasks. Its self-sharpening blade provides long-lasting durability, enhancing productivity on the job.
Self-sharpening blade optimises cutting efficiency for extended use
Long and thin design allows effective and precise material removal
Increases material removal rate by 30%, making it Ideal for heavy-duty tasks
Compatible with all SDS Plus rotary hammer drills for versatile use
Packed with shrink sleeve to maintain quality and integrity
