Alliance Memory AS4C16M16D1-5BIN SDRAM 32 MB Surface Mount, 60-Pin 16 bit FBGA
- RS Stock No.:
- 842-631
- Mfr. Part No.:
- AS4C16M16D1-5BIN
- Manufacturer:
- Alliance Memory
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,240.01
(exc. VAT)
PHP1,388.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,240.01 |
| 10 - 49 | PHP1,214.41 |
| 50 - 99 | PHP1,178.91 |
| 100 + | PHP1,104.00 |
*price indicative
- RS Stock No.:
- 842-631
- Mfr. Part No.:
- AS4C16M16D1-5BIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 32MB | |
| Organisation | 16M x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 200MHz | |
| Maximum Random Access Time | 0.7ns | |
| Mount Type | Surface Mount | |
| Package Type | FBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 60 | |
| Maximum Operating Temperature | 85°C | |
| Series | AS4C16M16D1 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Supply Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 32MB | ||
Organisation 16M x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 200MHz | ||
Maximum Random Access Time 0.7ns | ||
Mount Type Surface Mount | ||
Package Type FBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 60 | ||
Maximum Operating Temperature 85°C | ||
Series AS4C16M16D1 | ||
Automotive Standard No | ||
Maximum Supply Voltage 2.7V | ||
Minimum Supply Voltage 2.3V | ||
- COO (Country of Origin):
- TW
The Alliance Memory High speed memory module delivers efficient data handling for modern computing needs, ensuring optimal performance in various applications. Its Advanced architecture supports Rapid access and seamless data transfer for enhanced system responsiveness.
Fast clock rate of 200MHz enables efficient data processing
Supports burst lengths of 2, 4, or 8 for flexible data access
Programmable Mode and Extended Mode registers allow custom performance tuning
Operates in a temperature range from -40°C to 85°C for robust reliability
Related links
- Alliance Memory AS4C32M16MD1B-5BIN SDRAM 64 MB Surface Mount, 60-Pin 16 bit FBGA
- Alliance Memory AS4C32M16D1-5BIN SDRAM 64 MB Surface Mount, 60-Pin 16 bit TFBGA
- Alliance Memory AS4C32M16MSA-6BIN SDRAM 64 MB Surface Mount, 54-Pin 16 bit FBGA
- Alliance Memory AS4C128M16D2A-25BAN SDRAM 256 MB Surface Mount, 84-Pin 16 bit FBGA
- Alliance Memory AS4C16M32MD1B-5BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FPBGA
- Alliance Memory AS4C16M32MSA-6BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FBGA
- Alliance Memory AS4C4M16SA-7BCN SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Alliance Memory AS4C32M16D3L-12BIN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA
