Alliance Memory AS4C16M32MSA-6BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FBGA

N
Get a bulk buy discount

Add 10 more to save PHP325.50

View bulk pricing options

Subtotal (1 unit)*

PHP1,605.21

(exc. VAT)

PHP1,797.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,605.21-
10 - 49PHP1,572.66PHP325.50
50 - 99PHP1,523.87PHP4,067.00
100 +PHP1,428.96PHP17,625.00

*price indicative

RS Stock No.:
842-638
Mfr. Part No.:
AS4C16M32MSA-6BIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

64MB

Product Type

SDRAM

Organisation

16M x 32

Data Bus Width

32bit

Maximum Clock Frequency

166MHz

Number of Bits per Word

32

Maximum Random Access Time

5.5ns

Mount Type

Surface Mount

Package Type

FBGA

Pin Count

90

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC

Series

AS4C16M32MSA

Automotive Standard

No

Maximum Supply Voltage

1.95V

Minimum Supply Voltage

1.7V

COO (Country of Origin):
TW
The Alliance Memory High performance SDRAM provides stable memory solutions, designed specifically for energy-efficient applications in Advanced electronic systems, ensuring reliable data transfers and memory operations.

LVCMOS Compatible IO Interface enhances integration ease

Supports programmable burst lengths, offering flexibility in data handling

Operational temperature range of -40°C to +85°C ensures reliability in diverse environments

Deep Power Down Mode significantly reduces power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy