SAM Insulated Screwdriver, 245 mm Blade, 245mm Overall
- RS Stock No.:
- 900-826
- Mfr. Part No.:
- ZTC-65E150-FME
- Manufacturer:
- SAM
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 900-826
- Mfr. Part No.:
- ZTC-65E150-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 245mm | |
| Insulation | Insulated | |
| Overall Length | 245mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Grip Style | Handle | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 245mm | ||
Insulation Insulated | ||
Overall Length 245mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Grip Style Handle | ||
Height Safe Yes | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- FR
The SAM Screwdriver designed for electricians, ensuring optimal safety through 1000V insulation and featuring a foreign material exclusion clip for enhanced tool security during use.
Sheathed burnished round blade for added durability
Twin-material handle designed for comfort and grip
Milled head for easy access to screws, including Terminal dominoes
Preventative clip design reduces the risk of dropping tools
Specifically engineered for industrial safety and productivity
Related links
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 265mm Overall
- SAM Insulated Screwdriver 190mm Overall
- SAM Insulated Screwdriver 195mm Overall
