SAM Insulated Screwdriver, 157 mm Blade, 157mm Overall
- RS Stock No.:
- 898-999
- Mfr. Part No.:
- ZTC-3E100-FME
- Manufacturer:
- SAM
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 898-999
- Mfr. Part No.:
- ZTC-3E100-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 157mm | |
| Overall Length | 157mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Grip Style | Handle | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 157mm | ||
Overall Length 157mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Grip Style Handle | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Screwdriver offers exceptional insulation for electrician tasks, ensuring safety and efficiency in high-voltage environments. Designed with an anti-dropping clip, it enhances worker productivity while maintaining tool integrity.
Sheathed burnished round blade improves durability and access
Twin-material handle enhances grip and comfort during use
Milled blade head facilitates easy access to Terminal screws
1000V insulation ensures safe operation in electrical contexts
Equipped with an FME clip to prevent tool drops
Related links
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 100 mm Blade 200 mm Overall
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 265mm Overall
- SAM Insulated Screwdriver 190mm Overall
