SAM Insulated Screwdriver, 245 mm Blade, 245mm Overall
- RS Stock No.:
- 900-825
- Mfr. Part No.:
- ZTC-65E150
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP1,250.03
(exc. VAT)
PHP1,400.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,250.03 |
*price indicative
- RS Stock No.:
- 900-825
- Mfr. Part No.:
- ZTC-65E150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Blade Length | 245mm | |
| Insulation | Insulated | |
| Overall Length | 245mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Handle | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Blade Length 245mm | ||
Insulation Insulated | ||
Overall Length 245mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Handle | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- FR
The SAM Insulated tool designed for electricians, ensuring safety when working with live circuits up to 1000V. Its construction combines usability with high comfort for prolonged use in demanding conditions.
Features a sheathed burnished round blade for enhanced durability
Offers a twin-material handle designed for comfortable grip
Milled head allows for easy access to screws, particularly for Terminal connections
Rated for use up to 1000V, meeting essential safety standards
Related links
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 260mm Overall
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 265mm Overall
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 190mm Overall
