Wera Torq Torque, 5-Piece
- RS Stock No.:
- 938-184
- Mfr. Part No.:
- 05006621001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP4,435.59
(exc. VAT)
PHP4,967.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,435.59 |
*price indicative
- RS Stock No.:
- 938-184
- Mfr. Part No.:
- 05006621001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Screwdriver | |
| Screwdriver Type | Torque | |
| Number of Pieces | 5 | |
| Tip Type | Torq | |
| ESD Safe | No | |
| Tip Size | PH2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Screwdriver | ||
Screwdriver Type Torque | ||
Number of Pieces 5 | ||
Tip Type Torq | ||
ESD Safe No | ||
Tip Size PH2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera tool set is a Compact holster designed for mobile use, providing quick access to essential tools. Featuring an innovative mechanism for easy blade insertion, this tool set is perfect for professionals on the go.
Includes a bitholding screwdriver with ratchet functionality for efficient screwing
Holster allows quick one-handed tool access, Ideal for challenging tasks
Colour coding and laser-engraved size indications simplify tool identification
Individually tested tools comply with IEC 60900 standards for safe operation at 1,000 V
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
