Wera Torq Torque, 11-Piece
- RS Stock No.:
- 938-188
- Mfr. Part No.:
- 05006635001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP10,772.03
(exc. VAT)
PHP12,064.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,772.03 |
*price indicative
- RS Stock No.:
- 938-188
- Mfr. Part No.:
- 05006635001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Screwdriver | |
| Screwdriver Type | Torque | |
| Number of Pieces | 11 | |
| Tip Type | Torq | |
| ESD Safe | No | |
| Tip Size | TX25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Screwdriver | ||
Screwdriver Type Torque | ||
Number of Pieces 11 | ||
Tip Type Torq | ||
ESD Safe No | ||
Tip Size TX25 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera tool set comprises essential components for effective switch cabinet coupling, featuring a tailored torque screwdriver with pre-set torque values, ensuring precision for various applications.
Includes 11 key tools tailored for switch cabinet couplings
Individually tested tools as per IEC 60900 standard
Torque screwdriver features five pre-set values for precise torque settings
Slip-over mechanism prevents overtightening
Digital torque display for accurate readings
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
