Wera Torq Torque, 5-Piece
- RS Stock No.:
- 938-183
- Mfr. Part No.:
- 05006620001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP4,435.59
(exc. VAT)
PHP4,967.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,435.59 |
*price indicative
- RS Stock No.:
- 938-183
- Mfr. Part No.:
- 05006620001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torque Screwdriver | |
| Screwdriver Type | Torque | |
| Number of Pieces | 5 | |
| Tip Type | Torq | |
| ESD Safe | No | |
| Tip Size | PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torque Screwdriver | ||
Screwdriver Type Torque | ||
Number of Pieces 5 | ||
Tip Type Torq | ||
ESD Safe No | ||
Tip Size PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Compact tool set that equips users with essential tools for effective mobile use. Designed for convenience, this set includes a holster for secure carrying and easy access on the go.
Operable with one hand for quick tool changes
Holster design allows easy attachment to belts for portability
Integrated ratchet functionality enhances screwdriving efficiency
Tools feature reduced blade diameter with protective insulation for safety
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
