Wera Phillips Interchangeable Insulated Screwdriver Set, 7-Piece
- RS Stock No.:
- 938-175
- Mfr. Part No.:
- 05150133001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP4,263.01
(exc. VAT)
PHP4,774.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,263.01 |
*price indicative
- RS Stock No.:
- 938-175
- Mfr. Part No.:
- 05150133001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips | |
| ESD Safe | No | |
| Tip Size | PH2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips | ||
ESD Safe No | ||
Tip Size PH2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera screwdriver set comprises insulated tools designed for safe use on live electrical work, offering both Phillips and slotted screwdrivers in a Durable foam insert for secure storage and quick access.
Individually tested for safe working up to 1,000 volts
Includes tools with a precise contour for secure storage and visibility of missing items
Water- and oil-repellent foam insert for easy maintenance and cleaning
Non-roll feature prevents tools from rolling away during use
Light grey foam clearly indicates removed tools with easy identification
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
