Wera 05150127001 Screwdriver Set Phillips Interchangeable Insulated Screwdriver Set, 7-Piece
- RS Stock No.:
- 938-172
- Mfr. Part No.:
- 05150127001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP4,492.85
(exc. VAT)
PHP5,031.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,492.85 |
*price indicative
- RS Stock No.:
- 938-172
- Mfr. Part No.:
- 05150127001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips | |
| ESD Safe | No | |
| Tip Size | PH2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips | ||
ESD Safe No | ||
Tip Size PH2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera foam insert screwdriver set features a high-quality, Durable foam insert without chemical vapours. It includes a screwdriver for slotted and cross-recess screws, Phillips, which features a multi-component Kraftform handle for fast and low-fatigue working.
Durable foam insert provides structured storage for tools
Two-coloured design allows for quick identification of missing tools
Multi-component Kraftform handle reduces hand fatigue during use
Hexagonal geometry prevents screwdrivers from rolling away
Lasertip technology minimises slipping out of screws
Colour coding and size stamping enhance tool selection efficiency
Related links
- Wera Phillips Interchangeable Insulated Screwdriver Set, 7-Piece
- Wera Slotted 7-Piece
- Bahco Slotted 7-Piece
- Klein Tools Phillips Interchangeable Insulated Screwdriver Set, 7-Piece
- Wera Phillips 7-Piece
- Wera Phillips Torx Interchangeable Insulated Screwdriver Set, 13-Piece
- Wera Interchangeable Insulated Screwdriver Set, 7-Piece
- Wera Pozidriv 7-Piece
