Wera 05150170001 Chisel Set Phillips, Slotted Interchangeable Insulated Screwdriver Set, 7-Piece
- RS Stock No.:
- 938-177
- Mfr. Part No.:
- 05150170001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP5,184.80
(exc. VAT)
PHP5,806.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,184.80 |
*price indicative
- RS Stock No.:
- 938-177
- Mfr. Part No.:
- 05150170001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Chisel Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | PH2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Chisel Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Tip Size PH2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera foam insert chisel driver set provides safe storage and a quick Overview of your tools. It protects the tool from dirt and impact while remaining water- and oil-repellent, low maintenance, and easy to clean.
Durable foam insert designed for secure tool storage and easy access
Integrated impact cap for enhanced durability during use
Hexagonal blade extends through the handle for full torque transfer
Two-coloured design allows for quick identification of missing tools
Compatible with Tool Rebel roller cabinets
