Bosch Hexagon Standard, 14-Piece

N

This image is representative of the product range

Subtotal (1 set)*

PHP9,497.90

(exc. VAT)

PHP10,637.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +PHP9,497.90

*price indicative

RS Stock No.:
674-176
Mfr. Part No.:
1600A02NF9
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Set

Screwdriver Type

Standard

Number of Pieces

14

Tip Type

Hexagon

ESD Safe

No

Standards/Approvals

DIN VDE 0680-6, DIN EN/IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Insulated, simple, and convenient VDE mixed screwdriver set, complete with a single-pole phase tester. The screwdrivers are tested up to 10,000 volts and VDE certified for safety during electrical work.

The single pole phase tester is certified according to DIN VDE 0680 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy