Vessel Philips Screwdriver Bit, 1/4 in Tip, PH3 Tip, Hex Drive, 150mm Overall 10-Piece
- RS Stock No.:
- 874-490
- Mfr. Part No.:
- IB PH3x150
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP375.82
(exc. VAT)
PHP420.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP375.82 |
*price indicative
- RS Stock No.:
- 874-490
- Mfr. Part No.:
- IB PH3x150
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 10 | |
| Overall Length | 150mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 10 | ||
Overall Length 150mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for PHILLIPS screws, providing exceptional durability and performance under high torque conditions. Suitable for power tools, this bit seamlessly integrates Advanced technology for demanding applications.
30x more resistant than standard bits for long-lasting use
Constructed from high wear-resistance VoHA material
Highest hardness rating of 62HRC achieved through optimum heat treatment
Magnetised tip for enhanced screw retention
Related links
- Vessel Philips Screwdriver Bit PH3 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 30mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 150mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ2 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 90mm Overall 10-Piece
