Vessel Philips Screwdriver Bit, 1/4 in Tip, PH3 Tip, Hex Drive, 30mm Overall 10-Piece
- RS Stock No.:
- 874-483
- Mfr. Part No.:
- IB PH3x30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP137.10
(exc. VAT)
PHP153.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137.10 |
*price indicative
- RS Stock No.:
- 874-483
- Mfr. Part No.:
- IB PH3x30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit offers unparalleled durability and is designed specifically for PHILLIPS screws. Its innovative construction significantly enhances performance, making it Ideal for high-demand applications.
30 times more resistant compared to standard bits
Designed for high power impact drivers with torsion technology
Crafted from VoHA material for exceptional wear resistance
Achieves a hardness rating of 62HRC through optimal heat treatment
Related links
- Vessel Philips Screwdriver Bit PH2 Tip 30mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH3 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH1 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 50mm Overall 10-Piece
