Vessel Philips Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive, 90mm Overall 10-Piece
- RS Stock No.:
- 874-488
- Mfr. Part No.:
- IB PH2x90
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP343.56
(exc. VAT)
PHP384.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP343.56 |
*price indicative
- RS Stock No.:
- 874-488
- Mfr. Part No.:
- IB PH2x90
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 10 | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 10 | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed specifically for PHILIPS screws, offering exceptional durability and resistance compared to traditional bits.
30x more resistant compared to standard bits
Insert form of 1/4 inch hex for direct use with power tools
Utilises impact ball torsion technology for high power impact drivers
Constructed from VoHA material for high wear resistance and durability
Related links
- Vessel Philips Screwdriver Bit PH1 Tip 90mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 150mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 50mm Overall 10-Piece
- Vessel Philips Screwdriver Bit PH2 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T30 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 90mm Overall 10-Piece
