Vessel Impact Screwdriver, 1/4 in Tip, SQ2 Tip, Hex Drive 10-Piece, 90mm Overall
- RS Stock No.:
- 874-458
- Mfr. Part No.:
- IB SQ2x90
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP343.56
(exc. VAT)
PHP384.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP343.56 |
*price indicative
- RS Stock No.:
- 874-458
- Mfr. Part No.:
- IB SQ2x90
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Impact Screwdriver | |
| Size | SQ2 | |
| Number of Pieces | 10 | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Impact Screwdriver | ||
Size SQ2 | ||
Number of Pieces 10 | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit delivers unparalleled performance for square socket screws, designed specifically for optimal power transmission with high torque applications while ensuring maximum durability over extensive use.
Impact ball torsion technology enhances power delivery and protects the bit from wear
Made from high wear-resistance VoHA material for extended longevity
Magnetised tip ensures secure fastening and prevents slipping during use
Capable of withstanding hardness of 62HRC due to Advanced heat treatment
Related links
- Vessel Impact Screwdriver SQ1 Tip 90mm Overall
- Vessel Impact Screwdriver SQ3 Tip 90mm Overall
- Vessel Impact Screwdriver SQ2 Tip 150mm Overall
- Vessel Impact Screwdriver SQ2 Tip 30mm Overall
- Vessel Impact Screwdriver SQ2 Tip 50mm Overall
- Vessel Impact Screwdriver SQ1 Tip 30mm Overall
- Vessel Impact Screwdriver SQ3 Tip 50mm Overall
- Vessel Impact Screwdriver SQ1 Tip 50mm Overall
