Vessel Impact Screwdriver, 1/4 in Tip, SQ2 Tip, Hex Drive 10-Piece, 30mm Overall
- RS Stock No.:
- 874-452
- Mfr. Part No.:
- IB SQ2x30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP137.10
(exc. VAT)
PHP153.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137.10 |
*price indicative
- RS Stock No.:
- 874-452
- Mfr. Part No.:
- IB SQ2x30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Impact Screwdriver | |
| Size | SQ2 | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Impact Screwdriver | ||
Size SQ2 | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for use with square socket screws, delivering exceptional durability and performance. Its innovative design accommodates high-power impact drivers, ensuring efficient operation in demanding tasks.
Insert form allows direct compatibility with 1/4 inch hex power tools
30 times more resistant compared to standard bits, reducing wear over time
Manufactured with VoHA material for enhanced durability
Achieves a hardness of 62HRC through optimum heat treatment
Related links
- Vessel Impact Screwdriver SQ3 Tip 30mm Overall
- Vessel Impact Screwdriver SQ1 Tip 30mm Overall
- Vessel Impact Screwdriver SQ2 Tip 150mm Overall
- Vessel Impact Screwdriver SQ2 Tip 90mm Overall
- Vessel Impact Screwdriver SQ2 Tip 50mm Overall
- Vessel Impact Screwdriver SQ3 Tip 50mm Overall
- Vessel Impact Screwdriver SQ1 Tip 90mm Overall
- Vessel Impact Screwdriver SQ1 Tip 50mm Overall
