Vessel Impact Screwdriver, 1/4 in Tip, SQ1 Tip, Hex Drive 10-Piece, 50mm Overall
- RS Stock No.:
- 874-454
- Mfr. Part No.:
- IB SQ1x50
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP191.94
(exc. VAT)
PHP214.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191.94 |
*price indicative
- RS Stock No.:
- 874-454
- Mfr. Part No.:
- IB SQ1x50
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Impact Screwdriver | |
| Size | SQ1 | |
| Number of Pieces | 10 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Impact Screwdriver | ||
Size SQ1 | ||
Number of Pieces 10 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed specifically for square socket screws, providing exceptional durability and performance. Its Advanced manufacturing processes ensure high resistance to wear and tear, making it Ideal for demanding tasks.
30 times more resistant compared to standard bits
Features impact ball torsion technology for high power impact drivers
Constructed from VoHA material for enhanced wear-resistance
Achieves a high hardness rating of 62HRC through optimal heat treatment
Related links
- Vessel Impact Screwdriver SQ1 Tip 30mm Overall
- Vessel Impact Screwdriver SQ1 Tip 90mm Overall
- Vessel Impact Screwdriver SQ3 Tip 50mm Overall
- Vessel Impact Screwdriver SQ2 Tip 50mm Overall
- Vessel Impact Screwdriver SQ2 Tip 90mm Overall
- Vessel Impact Screwdriver SQ3 Tip 30mm Overall
- Vessel Impact Screwdriver SQ2 Tip 30mm Overall
- Vessel Impact Screwdriver SQ2 Tip 150mm Overall
