Bosch Flat Drill Bit, 1/4 in Tip, 32 Tip, Hex Drive 1-Piece, 406mm Overall

N

Subtotal (1 unit)*

PHP2,509.72

(exc. VAT)

PHP2,810.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,509.72

*price indicative

RS Stock No.:
692-857
Mfr. Part No.:
2608900354
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Head Type

Flat

Size

32

Number of Pieces

1

Material

HSS

Overall Length

406mm

Drive Size

1/4in

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Spade Drills are great for cutting through soft and hard woods, plasterboard and light building materials. Precision ground tip and cutting edges gives accurate dimensional stability during heavy drilling. Flat Drills drill is up to three times Faster than standard spade drills and have a patent pending for self feeding threaded tip and cutting geometry. Bosch Self Cut Flat Drills are manufactured to exacting Bosch standards from specifically toughened steel. The innovative self feeding threaded tip allows accurate drilling.

Self-feeding thread for effortless drilling and speed

Wave-shaped spade design for Faster cutting and chip removal

Clever wave-shaped spade designed for fast chip removal

Drills three times as fast as standard spade bits

Fast drilling is easy with Bosch Tip Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy