Bosch Flat Drill Bit, 1/4 in Tip, 8 Tip, Hex Drive 1-Piece, 406mm Overall
- RS Stock No.:
- 692-517
- Mfr. Part No.:
- 2608900338
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,736.36
(exc. VAT)
PHP1,944.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,736.36 |
*price indicative
- RS Stock No.:
- 692-517
- Mfr. Part No.:
- 2608900338
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Flat | |
| Product Type | Drill Bit | |
| Size | 8 | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Overall Length | 406mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Flat | ||
Product Type Drill Bit | ||
Size 8 | ||
Number of Pieces 1 | ||
Material HSS | ||
Overall Length 406mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Spade Drills are great for cutting through soft and hard woods, plasterboard and light building materials. Precision ground tip and cutting edges gives accurate dimensional stability during heavy drilling. Flat Drills drill is up to three times Faster than standard spade drills and have a patent pending for self feeding threaded tip and cutting geometry. Bosch Self Cut Flat Drills are manufactured to exacting Bosch standards from specifically toughened steel. The innovative self feeding threaded tip allows accurate drilling.
Self-feeding thread for effortless drilling and speed
Wave-shaped spade design for Faster cutting and chip removal
Clever wave-shaped spade designed for fast chip removal
Drills three times as fast as standard spade bits
Fast drilling is easy with Bosch Tip Technology
Related links
- Bosch Flat Drill Bit 32 Tip 406mm Overall
- Bosch Flat Drill Bit 40 Tip 406mm Overall
- Bosch Flat Drill Bit 25 Tip 406mm Overall
- Bosch Flat Drill Bit 38 Tip 406mm Overall
- Bosch Flat Drill Bit 35 Tip 406mm Overall
- Bosch Flat Drill Bit 28 Tip 406mm Overall
- Bosch Flat Drill Bit 30 Tip 406mm Overall
- Bosch Flat Drill Bit 6 Tip 406mm Overall
