Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX60 Tip, 25mm Overall
- RS Stock No.:
- 692-699
- Mfr. Part No.:
- 2608900348
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP2,037.35
(exc. VAT)
PHP2,281.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,037.35 |
*price indicative
- RS Stock No.:
- 692-699
- Mfr. Part No.:
- 2608900348
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX60 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX60 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit is engineered for Rapid and efficient drilling in softwood, making it an Ideal choice for electricians and installation professionals. Utilising Advanced Bosch Tip Technology, this drill bit designed to facilitate quick drilling while applying minimal pressure. The unique wave-shaped spade design ensures swift chip removal, resulting in significantly reduced drilling time. With a self-feeding thread, it allows for ease of use even in tight spaces, making it a versatile tool for various hardware installations. Its robustness and high-speed performance are complemented by a 1/4 inch impact rated hex shank compatible with impact drivers and drill drivers, reflecting its cutting-edge design tailored to meet the demands of modern woodworking projects.
Ideal for fast drilling in all types of softwood
Self-feeding thread enhances drilling efficiency with minimal pressure
Clever wave-shaped design allows for quick chip removal
Up to 3 times Faster than traditional Bosch spade bits
1/4 inch impact rated hex shank for compatibility with impact and drill drivers
Perfect for drilling through holes for cables, pipes, and hardware installations
Easy to manoeuvre in tight niches, boosting usability
A robust tool tailored for electricians and installation specialists
Effective in various applications, encouraging versatility in use
Related links
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX70 Tip, 25mm Overall
