Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX70 Tip, 25mm Overall
- RS Stock No.:
- 692-701
- Mfr. Part No.:
- 2608902097
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP1,218.76
(exc. VAT)
PHP1,365.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,218.76 |
*price indicative
- RS Stock No.:
- 692-701
- Mfr. Part No.:
- 2608902097
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX70 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX70 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit designed for quick and efficient drilling in softwoods, making it an Ideal choice for electricians and installation professionals. Its innovative self-feeding thread and wave-shaped design facilitate effective chip removal, enabling effortless hole creation through materials like wood for wiring and plumbing tasks. The bit is suitable for use with both impact drivers and drill drivers, ensuring versatility in various applications. With its robust construction, this spade drill bit promises durability and impressive performance, particularly in tight spaces where standard drill bits may struggle. Engineered for those who Value speed and accuracy, this tool is a must-have for fast installation work.
Self-feeding thread allows for Rapid drilling with minimal pressure
Wave-shaped spade design enhances chip removal, preventing material blockage
Up to three times Faster drilling compared to standard Bosch spade bits
1/4 inch impact rated hex shank ensures compatibility with various power tools, including impact and drill drivers
Optimal for drilling in all types of softwood, from cables to hardware installations
Various lengths available to suit different drilling needs, ensuring adaptability
Designed for easy use in tight spaces, improving efficiency for professionals
Superior speed and efficiency benefits electricians and installation workers
Not suitable for hardwood, making it focused on its intended purpose
Related links
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
