Bosch Abrasive Wheel Accessory, 1/4 in Tip, TX30 Tip, 25mm Overall
- RS Stock No.:
- 692-688
- Mfr. Part No.:
- 2608900343
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP1,986.03
(exc. VAT)
PHP2,224.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,986.03 |
*price indicative
- RS Stock No.:
- 692-688
- Mfr. Part No.:
- 2608900343
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel Accessory | |
| Size | TX30 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel Accessory | ||
Size TX30 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert self cut speed spade drill bit is engineered for high-speed drilling in softwoods. Its innovative self-feeding thread allows for Rapid penetration with minimal applied pressure, making it Ideal for installing cables and pipes in confined spaces. This drill bit is particularly favoured by electricians and installation professionals, as it delivers efficiency and speed that significantly outperforms standard spade bits. The clever wave-shaped design facilitates quick chip removal, ensuring that drilling tasks are completed without delay. This product is not suited for hardwood but excels in various softwood applications.
Self-feeding thread enables fast drilling with minimal effort
Clever wave-shaped design enhances chip removal for efficient work
Up to 3 times Faster compared to standard Bosch spade bits
1/4 inch impact-rated hex shank compatible with both impact drivers and drill drivers
Available in various lengths, accommodating different drilling needs
Optimal for electricians and installation workers, enhancing job efficiency
Designed specifically for rough drilling through softwoods
Related links
- Bosch Abrasive Wheel Accessory TX30 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX10 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX70 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
