Bosch Screwdriver Bit, 1/4 in Tip, PH3 Tip, Hex Drive, 55mm Overall 2-Piece
- RS Stock No.:
- 692-228
- Mfr. Part No.:
- 2608522521
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP542.16
(exc. VAT)
PHP607.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP542.16 | PHP271.08 |
*price indicative
- RS Stock No.:
- 692-228
- Mfr. Part No.:
- 2608522521
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 55mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 55mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch impact PH screwdriver bit is designed for heavy-duty screw driving with impact drivers and rotary drills. it delivers exceptional durability with up to 50x more robustness than standard bits. its extended torsion zone absorbs torque stress, while heat-treated modified steel ensures strength and resistance to high torque. Ideal for professionals needing reliable performance in demanding applications.
Offers heat‑treated modified steel for superior strength
Supports use with impact drivers and rotary drills
Ensures colour‑coded rings for quick identification
Delivers laser markings for easy size recognition
Related links
- Bosch Screwdriver Bit PH2 Tip 55mm Overall 2-Piece
- Bosch Screwdriver Bit PH3 Tip 49mm Overall 3-Piece
- Bosch Pozidriv Screwdriver Bit PZ3 Tip 55mm Overall 2-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 55mm Overall 2-Piece
- Bosch Screwdriver Bit PH1 Tip 49mm Overall 3-Piece
- Bosch Screwdriver Bit PH2 Tip 89mm Overall 3-Piece
- Bahco Screwdriver Bit PH3 Tip 25 mm Overall 2-Piece
- Bosch Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece
