Bosch Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive, 55mm Overall 2-Piece

N

Subtotal (1 pack of 2 units)*

PHP542.16

(exc. VAT)

PHP607.22

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP542.16PHP271.08

*price indicative

RS Stock No.:
692-226
Mfr. Part No.:
2608522520
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

2

Material

Steel

Overall Length

55mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch impact PH screwdriver bit is designed for heavy-duty screw driving with impact drivers and rotary drills. it delivers exceptional durability with up to 50x more robustness than standard bits. its extended torsion zone absorbs torque stress, while heat-treated modified steel ensures strength and resistance to high torque. Ideal for professionals needing reliable performance in demanding applications.

Offers heat‑treated modified steel for superior strength

Supports use with impact drivers and rotary drills

Ensures colour‑coded rings for quick identification

Delivers laser markings for easy size recognition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy