Bosch Hex, Phillips Screwdriver Bit, 8 Pieces
- RS Stock No.:
- 693-369
- Mfr. Part No.:
- 2608522324
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP866.72
(exc. VAT)
PHP970.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP866.72 |
*price indicative
- RS Stock No.:
- 693-369
- Mfr. Part No.:
- 2608522324
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Phillips | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 8 | |
| Material | Heat-Treated Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Phillips | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 8 | ||
Material Heat-Treated Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Bosch Impact bit is designed for heavy-duty screw driving tasks with maximum strength and durability. it is MADE from modified steel with optimized heat treatment, ensuring resistance to high torque and wear. the bit features impact control technology that delivers reliable fastening performance in demanding applications. suitable for professional use, it provides precision and long service life when working with screws.
Includes modified steel construction for extra strength
Offers optimized heat treatment for durability under high torque
Supports impact control technology for demanding applications
Ensures extended lifespan with wear-resistant design
Delivers reliable fastening performance for professional use
