SAM Hex, Phillips Screwdriver Bit, 11 Pieces
- RS Stock No.:
- 666-907
- Mfr. Part No.:
- E-112-J11
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP2,993.65
(exc. VAT)
PHP3,352.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,993.65 |
*price indicative
- RS Stock No.:
- 666-907
- Mfr. Part No.:
- E-112-J11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Phillips | |
| Size | PZ3 | |
| Number of Pieces | 11 | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Screwdriver Bit | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Phillips | ||
Size PZ3 | ||
Number of Pieces 11 | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Screwdriver Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM Rack of 10 bits and bit holder is designed specifically for users who require a reliable and efficient solution for screwing into soft materials. This well-organised rack includes a selection of 10 bits alongside a versatile bit-holder, making it Ideal for various DIY tasks or professional applications. It features an accessible belt clip for easy transportation, ensuring you have the right tools whenever you need them. With a Compact design, this product not only aids in quick screw driving but also helps you keep your workspace tidy and organised.
Includes a comprehensive selection of 10 bits across four slot sizes
Features three Phillips and three Pozidriv bits for enhanced versatility
Compact and lightweight design at only 120 grams for easy handling
Comes with a practical belt clip for convenient access on the go
Produced as a consumer grade item ensuring long lasting reliability
Related links
- SAM Phillips Slotted 1 Pieces
- Vessel Hex Screwdriver Bit Set, 11 Pieces
- SAM Screwdriver Set, 61 Pieces
- SAM Screwdriver Bit Set, 27 Pieces
- SAM Hex Screwdriver Bit 11 mm Tip, Hex Drive
- SAM Hex Screwdriver Bit 11 mm Tip 175 mm Overall
- Vessel Hex Phillips 11 Pieces
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175 mm Overall
