Bosch Hex Tool, 8 Pieces
- RS Stock No.:
- 693-106
- Mfr. Part No.:
- 2608522327
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,564.70
(exc. VAT)
PHP1,752.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,564.70 |
*price indicative
- RS Stock No.:
- 693-106
- Mfr. Part No.:
- 2608522327
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tool | |
| Size | PH2 | |
| Number of Pieces | 8 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Sub Type | Heavy Duty | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tool | ||
Size PH2 | ||
Number of Pieces 8 | ||
Material Steel | ||
Overall Length 50mm | ||
Sub Type Heavy Duty | ||
Drive Type Hex | ||
RoHS Status: Exempt
The Bosch Impact bit is designed for heavy-duty screw driving tasks with maximum strength and durability. it is MADE from modified steel with optimized heat treatment, ensuring resistance to high torque and wear. the bit features impact control technology that delivers reliable fastening performance in demanding applications. suitable for professional use, it provides precision and long service life when working with screws.
Includes modified steel construction for extra strength
Offers optimized heat treatment for durability under high torque
Supports impact control technology for demanding applications
Ensures extended lifespan with wear-resistant design
Delivers reliable fastening performance for professional use
