SAM Hex, Hex Impact Screwdriver, 1 Pieces
- RS Stock No.:
- 667-143
- Mfr. Part No.:
- NSC-19
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP1,769.80
(exc. VAT)
PHP1,982.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,769.80 |
*price indicative
- RS Stock No.:
- 667-143
- Mfr. Part No.:
- NSC-19
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hex | |
| Product Type | Impact Screwdriver | |
| Size | 19 mm | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Drive Size | 1/2in | |
| Sub Type | Screwdriver | |
| Drive Type | Hex | |
| Standards/Approvals | NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hex | ||
Product Type Impact Screwdriver | ||
Size 19 mm | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Drive Size 1/2in | ||
Sub Type Screwdriver | ||
Drive Type Hex | ||
Standards/Approvals NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch hexagonal impact screwdriver socket is designed to meet the demands of professional automotive technicians and DIY enthusiasts alike. Engineered for durability and high performance, this socket is tailored for use with impact drivers, making it an Ideal choice for tackling tough fastening jobs efficiently. Its robust 6-flat design ensures a secure grip and maximum torque without slipping, providing you with the reliability needed for demanding tasks. Whether youre in a workshop or on-site, this tool guarantees exceptional performance and longevity, ensuring that you can rely on it when it matters most.
Designed specifically for use with impact drivers enhancing performance
Crafted to meet NF ISO 1174 2 standards for quality assurance
Guarantee without time limit applies under normal conditions for peace of mind
Lightweight yet sturdy construction makes it easy to handle during use
Compact size at 78 mm in length facilitates access to tight spaces
Perfect for automotive applications providing versatility in your toolkit
