SAM Socket, 1 Pieces
- RS Stock No.:
- 667-142
- Mfr. Part No.:
- NSC-17
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP1,752.06
(exc. VAT)
PHP1,962.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,752.06 |
*price indicative
- RS Stock No.:
- 667-142
- Mfr. Part No.:
- NSC-17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Size | 17 mm | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Drive Size | 1/2in | |
| Sub Type | Socket | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Size 17 mm | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Drive Size 1/2in | ||
Sub Type Socket | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch hexagonal impact screwdriver socket is expertly crafted for precision and durability, designed to Streamline your automotive tasks. This high-performance socket is suitable for use with impact screwdrivers, ensuring optimal torque application without compromising tool integrity. Engineered to meet NF ISO 1174-2 standards, it delivers consistent reliability, making it an essential addition to both professional mechanics and DIY enthusiasts. With its robust construction and ergonomic design, this socket promises to enhance your efficiency, whether you're tackling routine maintenance or intensive repairs.
1/2 inch size ensuring compatibility with standard impact tools
6 flat design allows secure grip and prevents slippage under heavy load
Robust construction guarantees longevity even in demanding environments
Designed in accordance with NF ISO 1174 2 standards for professional use
Weighs just 200g balancing durability with ease of handling
Guarantee against manufacturing defects reflecting the brand's commitment to quality
Compact dimensions of 78mm in length optimally fit into tight spaces
