BETA 1 piece Steel Screw Extractor

Subtotal (1 unit)*

PHP1,233.52

(exc. VAT)

PHP1,381.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,233.52

*price indicative

RS Stock No.:
234-6039
Mfr. Part No.:
1429 4
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Number of Pieces

1

Product Type

Screw Extractor

Set Contents

4

Material

Steel

ESD Safe

No

Standards/Approvals

RoHS

RoHS Status: Exempt

The BETA Puller is used to remove parts such as bearings, pulleys or gears from a shaft. The pullers for damaged screws and stud bolts with square drive.

Length 60mm

Weight 48g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy