Gedore 25 piece Plastic Screw Extractor
- RS Stock No.:
- 602-874
- Mfr. Part No.:
- 6755550
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
PHP29,004.42
(exc. VAT)
PHP32,484.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP29,004.42 |
*price indicative
- RS Stock No.:
- 602-874
- Mfr. Part No.:
- 6755550
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screw Extractor | |
| Number of Pieces | 25 | |
| Set Contents | Twist Drills | |
| Case Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screw Extractor | ||
Number of Pieces 25 | ||
Set Contents Twist Drills | ||
Case Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Gedore Extractor set is designed for efficiently removing broken screws and bolts with threads ranging from M5 to M16. This robust toolkit, comprising 25 essential pieces, is presented in a convenient plastic case. It includes twist drills, guide sleeves, extractor pins, and extractor nuts, ensuring you have all the necessary components at your fingertips. The thoughtfully organised layout allows for easy access and storage, making it an invaluable asset for any toolbox. Ideal for both professionals and DIY enthusiasts, The Gedore Extractor set streamlines the process of tackling stubborn threads, delivering reliable performance with every use. With dimensions of 200 x 120 x 38 mm, it is Compact yet comprehensive, ready to assist in any challenging repair task.
Comes with a complete set of 25 pieces for versatile extraction tasks
Includes twist drills and guide sleeves to facilitate the extraction process
Features various sizes of extracting pins and nuts to accommodate different needs
Arrives in a handy plastic case for easy transport and storage
Tailored for broken screws and bolts with threads from M5 to M16
Compact dimensions allow for efficient storage without compromising functionality
Designed for both professional tradesmen and casual DIY enthusiasts
Optimises the removal of stubborn threads with reliable, efficient tools
Related links
- HAZET 25 piece Plastic Screw Extractor Set
- Bahco 25 piece Plastic Vanadium Screw Extractor Set
- HAZET 5 piece Plastic Screw Extractor
- Gedore 5 piece Plastic Chrome Vanadium Steel Screw Extractor
- Facom 5 piece Plastic Stainless Steel Screw Extractor
- Facom 1 piece Plastic Steel Screw Extractor
- HAZET 8 piece Plastic Screw Extractor Set
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
