HAZET 8 piece Plastic Screw Extractor Set

Subtotal (1 unit)*

PHP7,442.50

(exc. VAT)

PHP8,335.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,442.50

*price indicative

RS Stock No.:
644-756
Mfr. Part No.:
840/8
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Screw Extractor Set

Number of Pieces

8

Set Contents

8

Case Material

Plastic

Non Compliant

COO (Country of Origin):
CN
The HAZET screw extractor set is designed for the efficient removal of damaged screws, providing a precise solution to a common problem faced by DIY enthusiasts and professionals alike. This comprehensive kit contains eight specifically sized extractors, ensuring compatibility with a range of screw dimensions. Housed in a robust plastic box, the set remains organised and easily accessible, facilitating quick use when needed. With a net weight of 0.69 kg, it is lightweight yet durable, making it a convenient addition to any toolkit. The extractor set exemplifies quality engineering, reflecting the standards associated with HAZET, renowned for its commitment to excellence in tool manufacturing.

Contains a complete set of eight screw extractors for versatile use

Housed in a sturdy plastic box for easy organisation and portability

Net weight of 0.69 kg ensures the set is lightweight without compromising quality

Each extractor is tailored for specific sizes, enhancing removal efficiency

Manufactured by hazet, a brand synonymous with reliability and craftsmanship

Ideal for professional tradespeople and DIY enthusiasts alike

The extractor set simplifies the process of tackling damaged screws, saving time and effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy