Bosch Reciprocating Saw Blade 5-Piece Bi-Metal
- RS Stock No.:
- 271-1147
- Mfr. Part No.:
- 2608656014
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
PHP2,325.38
(exc. VAT)
PHP2,604.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP465.076 | PHP2,325.38 |
*price indicative
- RS Stock No.:
- 271-1147
- Mfr. Part No.:
- 2608656014
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Reciprocating saw blade is flexible and is optimised for fast cuts in metals. The tooth pitch is specially designed for working at high speeds.
Long life time
Related links
- Bosch Reciprocating Saw Blade 5-Piece Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece Bi-Metal, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal, 14 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece Bi-Metal 9.5 cm
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 24 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 0.9 mm 19 mm, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 10 Teeth Per Inch
