RS PRO High Speed Steel Jigsaw Blade, Steel, Steel, Steel Pipes, 77 mm, 5-Pieces
- RS Stock No.:
- 757-838
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
PHP538.56
(exc. VAT)
PHP603.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP538.56 | PHP107.712 |
*price indicative
- RS Stock No.:
- 757-838
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jigsaw Blade | |
| Pitch | 700μm | |
| Number of Pieces | 5 | |
| Material Cut | Steel, Steel, Steel Pipes | |
| Blade Length | 77mm | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jigsaw Blade | ||
Pitch 700μm | ||
Number of Pieces 5 | ||
Material Cut Steel, Steel, Steel Pipes | ||
Blade Length 77mm | ||
Blade Material High Speed Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 77 mm Jigsaw Blade 0.7 mm Pitch
The RS PRO 77 mm Jigsaw Blade is designed for precision cutting in various steel materials. With a high-speed steel construction, this blade offers durability and efficiency, making it Ideal for both professional and DIY applications.
Features and Benefits
Blade Length: 77 mm for precise and controlled cutting.
Blade Material: High-speed steel ensures long-lasting performance and resistance to wear.
Material Cut: Suitable for mild steel, sheet steel, and steel pipes, providing versatility in applications.
Pitch: 0.7 mm pitch allows for smooth and accurate cuts.
Number of Pieces: Comes in a set of 5, offering convenience and value.
Blade Material: High-speed steel ensures long-lasting performance and resistance to wear.
Material Cut: Suitable for mild steel, sheet steel, and steel pipes, providing versatility in applications.
Pitch: 0.7 mm pitch allows for smooth and accurate cuts.
Number of Pieces: Comes in a set of 5, offering convenience and value.
Applications
Metal fabrication
Construction
Automotive repair
DIY projects
Construction
Automotive repair
DIY projects
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO High Speed Steel Jigsaw Blade Sheet Steel 77 mm, 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Sheet Steel 132 mm, 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Sheet Steel 100 mm, 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
- RS PRO High Speed Steel Jigsaw Blade Metal 5-Pieces
- Bosch High Speed Steel Jigsaw Blade 100 mm, 5-Pieces
- DeWALT High Speed Steel Jigsaw Blade 74 mm, 5-Pieces
