RS PRO High Speed Steel Jigsaw Blade, Steel, Steel, Steel Pipes, 77 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

PHP538.56

(exc. VAT)

PHP603.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP538.56PHP107.712

*price indicative

RS Stock No.:
757-837
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jigsaw Blade

Number of Pieces

5

Material Cut

Steel, Steel, Steel Pipes

Blade Length

77mm

Blade Material

High Speed Steel

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 77 mm Jigsaw Blade, High Speed Steel


The RS PRO jigsaw blade is designed for precision cutting in various steel materials. With a blade length of 77 mm and crafted from high-speed steel, this blade ensures durability and efficient performance. Ideal for cutting mild steel, sheet steel, and steel pipes, it offers versatility for industrial applications.

Features and Benefits


Blade Length: 77 mm for precise and controlled cutting
Blade Material: High-speed steel for enhanced durability and performance
Material Compatibility: Suitable for mild steel, sheet steel, and steel pipes
Pitch Range: 1.9 to 2.3 mm for smooth and efficient cutting
Number of Pieces: Comes in a set of 5 for extended use

Applications


Metal fabrication
Construction
Automotive repair
Plumbing

Additional Information


Complies with REACH standards for safety and environmental protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy