RS PRO Metal 77 mm Steel 1

Subtotal (5 units, in packs of 5)*

PHP538.56

(exc. VAT)

PHP603.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP538.56PHP107.712

*price indicative

RS Stock No.:
757-836
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Blade

Number of Pieces

1

Material Cut

Metal

Blade Length

77mm

Blade Material

Steel

Standards/Approvals

REACH

COO (Country of Origin):
CN
The RS PRO Jigsaw Blade is engineered for precise straight cuts in very thin materials. It is MADE from fully hardened high-grade high-speed steel for enhanced strength and durability.

Engineered for precise straight cuts in non-perforated metal sheets

Made from fully hardened, high-grade High Speed Steel

Features a very fine progressive tooth pitch designed to cut thin solid metals ranging from 1 to 3mm thick

29

36


65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy